Part Details for RK73G2ALTDB6801D by KOA Corporation
Overview of RK73G2ALTDB6801D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTDB6801D
RK73G2ALTDB6801D CAD Models
RK73G2ALTDB6801D Part Data Attributes
|
RK73G2ALTDB6801D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTDB6801D
KOA Corporation
RES,SMT,THICK FILM,6.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTDB6801D
This table gives cross-reference parts and alternative options found for RK73G2ALTDB6801D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTDB6801D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTE6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ALTDB6801D vs RK73G2ATTE6801D |
RK73G2ATTP6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ALTDB6801D vs RK73G2ATTP6801D |
CRCW08056801D50RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73G2ALTDB6801D vs CRCW08056801D50RT5 |
RGC0805DTC6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73G2ALTDB6801D vs RGC0805DTC6K80 |
RE0805DRE076K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ALTDB6801D vs RE0805DRE076K8L |
RK73G2ALTP6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTDB6801D vs RK73G2ALTP6801D |
RK73G2ARTTE6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTDB6801D vs RK73G2ARTTE6801D |
RK73G2ATTEB6801D | RES,SMT,THICK FILM,6.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ALTDB6801D vs RK73G2ATTEB6801D |
RK73G2ATTDB6801D | RES,SMT,THICK FILM,6.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ALTDB6801D vs RK73G2ATTDB6801D |
CR0805TTC50W6.8K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ALTDB6801D vs CR0805TTC50W6.8K+-0.5% |