Part Details for AC0805DR-132K87L by YAGEO Corporation
Overview of AC0805DR-132K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-132K87L
AC0805DR-132K87L CAD Models
AC0805DR-132K87L Part Data Attributes
|
AC0805DR-132K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-132K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-132K87L
This table gives cross-reference parts and alternative options found for AC0805DR-132K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-132K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H2871DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-132K87L vs SF08H2871DBL |
ADF08052K870.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-132K87L vs ADF08052K870.5%100PPM/KKS |
RS05K2871DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-132K87L vs RS05K2871DBG |
RK73H2ALTDB2871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-132K87L vs RK73H2ALTDB2871D |
CDF08052K870.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-132K87L vs CDF08052K870.5%100PPM/KNP10 |
RK73H2AGTEB2871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-132K87L vs RK73H2AGTEB2871D |
RTT052871DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-132K87L vs RTT052871DBA |
CR0805-8W-2871DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-132K87L vs CR0805-8W-2871DT-13 |
RK73H2AGTDB2871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-132K87L vs RK73H2AGTDB2871D |
SF08H2871DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-132K87L vs SF08H2871DGL |