There are no models available for this part yet.
Overview of RK73H2ALTDB2871D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2ALTDB2871D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ALTDB2871D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
2870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ALTDB2871D
This table gives cross-reference parts and alternative options found for RK73H2ALTDB2871D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB2871D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H2871DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTDB2871D vs SF08H2871DBL |
ADF08052K870.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB2871D vs ADF08052K870.5%100PPM/KKS |
RS05K2871DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDB2871D vs RS05K2871DBG |
CDF08052K870.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB2871D vs CDF08052K870.5%100PPM/KNP10 |
RK73H2AGTEB2871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2871D vs RK73H2AGTEB2871D |
RTT052871DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ALTDB2871D vs RTT052871DBA |
CR0805-8W-2871DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ALTDB2871D vs CR0805-8W-2871DT-13 |
RK73H2AGTDB2871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2871D vs RK73H2AGTDB2871D |
SF08H2871DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTDB2871D vs SF08H2871DGL |
RC0805DR-072K87P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTDB2871D vs RC0805DR-072K87P |