Part Details for AC0805DR-13240RL by YAGEO Corporation
Overview of AC0805DR-13240RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-13240RL
AC0805DR-13240RL CAD Models
AC0805DR-13240RL Part Data Attributes
|
AC0805DR-13240RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-13240RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-13240RL
This table gives cross-reference parts and alternative options found for AC0805DR-13240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-13240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052400DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-13240RL vs RTT052400DTP |
ADF0805240R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-13240RL vs ADF0805240R0.5%100PPM/KKP20 |
WF08H2400DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-13240RL vs WF08H2400DT |
CRCW0805240RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-13240RL vs CRCW0805240RDKEAP |
RM10R-240R-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-13240RL vs RM10R-240R-D |
AC0805DR-10240RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-13240RL vs AC0805DR-10240RL |
SF08H2400DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-13240RL vs SF08H2400DQL |
ADF0805240R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-13240RL vs ADF0805240R0.5%100PPM/KKS |
CDF0805240R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-13240RL vs CDF0805240R0.5%100PPM/KKS |
RM10DTN2400 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-13240RL vs RM10DTN2400 |