RM10DTN2400
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RM10DTN2400 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM10DTN2400 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM10DTN2400 by TA-I Technology Co Ltd

RM10DTN2400
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RM10DTN2400
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RM10DTN2400

This table gives cross-reference parts and alternative options found for RM10DTN2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10DTN2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT052400DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ralec RM10DTN2400 vs RTT052400DTP
ADF0805240R0.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RM10DTN2400 vs ADF0805240R0.5%100PPM/KKP20
WF08H2400DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RM10DTN2400 vs WF08H2400DT
CRCW0805240RDKEAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RM10DTN2400 vs CRCW0805240RDKEAP
RM10R-240R-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RM10DTN2400 vs RM10R-240R-D
AC0805DR-10240RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RM10DTN2400 vs AC0805DR-10240RL
SF08H2400DQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RM10DTN2400 vs SF08H2400DQL
ADF0805240R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RM10DTN2400 vs ADF0805240R0.5%100PPM/KKS
CDF0805240R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RM10DTN2400 vs CDF0805240R0.5%100PPM/KKS
CR0805D240RP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RM10DTN2400 vs CR0805D240RP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM10DTN2400 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM10DTN2400 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM10DTN2400 would you like to use for your alert(s)?
  • Please alert me when RM10DTN2400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM10DTN2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM10DTN2400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM10DTN2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM10DTN2400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM10DTN2400 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: