Part Details for AC0603FRNPO9BN102 by YAGEO Corporation
Overview of AC0603FRNPO9BN102 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FRNPO9BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1961
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603FRNPO9BN102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.1230 / $0.1780 | Buy Now |
DISTI #
34AK0385
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603FRNPO9BN102 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
34AK0386
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603FRNPO9BN102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1110 | Buy Now |
DISTI #
13-AC0603FRNPO9BN102CT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2578 In Stock |
|
$0.0329 / $0.2700 | Buy Now |
DISTI #
AC0603FRNPO9BN102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.001uF 1% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603FRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0373 | Buy Now |
DISTI #
603-0603FRNPO9BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 1% AEC-Q200 RoHS: Compliant | 19142 |
|
$0.0330 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0275 | Buy Now |
DISTI #
AC0603FRNPO9BN102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.001uF 1% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603FRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0373 | Buy Now |
DISTI #
AC0603FRNPO9BN102
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.001uF 1% C0G 50V 0603 Paper T/R (Alt: AC0603FRNPO9BN102) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4166145
|
element14 Asia-Pacific | CAP, 1000PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2650 |
|
$0.0444 / $0.1184 | Buy Now |
Part Details for AC0603FRNPO9BN102
AC0603FRNPO9BN102 CAD Models
AC0603FRNPO9BN102 Part Data Attributes:
|
AC0603FRNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FRNPO9BN102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603FRNPO9BN102
This table gives cross-reference parts and alternative options found for AC0603FRNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FRNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG102F500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603FRNPO9BN102 vs 0603CG102F500CB |
SH18N102F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603FRNPO9BN102 vs SH18N102F500CG |
C0603C102F5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603FRNPO9BN102 vs C0603C102F5GACTM |
0603CG102F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603FRNPO9BN102 vs 0603CG102F500CT |
GHQ10CG102F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603FRNPO9BN102 vs GHQ10CG102F50NT |
C0603C0G500-102FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FRNPO9BN102 vs C0603C0G500-102FN6P |
0603N102F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FRNPO9BN102 vs 0603N102F500CR |
VJ0603A102FXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FRNPO9BN102 vs VJ0603A102FXACW1BC |
C0603C102F5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603FRNPO9BN102 vs C0603C102F5GAC7867 |
C0603C0G500-102FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FRNPO9BN102 vs C0603C0G500-102FN6R |