Part Details for 0603CG102F500CB by Fenghua (HK) Electronics Ltd
Overview of 0603CG102F500CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG102F500CB
0603CG102F500CB CAD Models
0603CG102F500CB Part Data Attributes:
|
0603CG102F500CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG102F500CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG102F500CB
This table gives cross-reference parts and alternative options found for 0603CG102F500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG102F500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FRNPO9BN102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG102F500CB vs AC0603FRNPO9BN102 |
SH18N102F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG102F500CB vs SH18N102F500CG |
C0603C102F5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG102F500CB vs C0603C102F5GACTM |
0603CG102F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG102F500CB vs 0603CG102F500CT |
GHQ10CG102F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG102F500CB vs GHQ10CG102F50NT |
C0603C0G500-102FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG102F500CB vs C0603C0G500-102FN6P |
0603N102F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG102F500CB vs 0603N102F500CR |
VJ0603A102FXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603CG102F500CB vs VJ0603A102FXACW1BC |
C0603C102F5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG102F500CB vs C0603C102F5GAC7867 |
C0603C0G500-102FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG102F500CB vs C0603C0G500-102FN6R |