Part Details for AC0603FRE13681KL by YAGEO Corporation
Overview of AC0603FRE13681KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603FRE13681KL
AC0603FRE13681KL CAD Models
AC0603FRE13681KL Part Data Attributes
|
AC0603FRE13681KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FRE13681KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FRE13681KL
This table gives cross-reference parts and alternative options found for AC0603FRE13681KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FRE13681KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603681K1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE13681KL vs ADF0603681K1%50PPM/KKP20 |
CDP0603681K1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE13681KL vs CDP0603681K1%50PPM/KKP5 |
RK73G1JRTTED6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FRE13681KL vs RK73G1JRTTED6813F |
RK73G1JRTTDD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FRE13681KL vs RK73G1JRTTDD6813F |
CR16-6813-FL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | AC0603FRE13681KL vs CR16-6813-FL-E |
CDP0603681K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE13681KL vs CDP0603681K1%50PPM/KKS |
RGC0603FTC681K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FRE13681KL vs RGC0603FTC681K |
ADF0603681K1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE13681KL vs ADF0603681K1%50PPM/KKP |
ACTR000603-6813FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FRE13681KL vs ACTR000603-6813FTP |
RK73G1JTBK6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FRE13681KL vs RK73G1JTBK6813F |