Part Details for ADF0603681K1%50PPM/KKP by Microtech GmbH Electronic
Overview of ADF0603681K1%50PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603681K1%50PPM/KKP
ADF0603681K1%50PPM/KKP CAD Models
ADF0603681K1%50PPM/KKP Part Data Attributes
|
ADF0603681K1%50PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603681K1%50PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603681K1%50PPM/KKP
This table gives cross-reference parts and alternative options found for ADF0603681K1%50PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603681K1%50PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTPD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603681K1%50PPM/KKP vs RK73G1JTTPD6813F |
CR0603TTC50X681K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ADF0603681K1%50PPM/KKP vs CR0603TTC50X681K+-1% |
AC0603FRE07681KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603681K1%50PPM/KKP vs AC0603FRE07681KL |
RK73G1JLTDB6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603681K1%50PPM/KKP vs RK73G1JLTDB6813F |
RK73G1JTTDB6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603681K1%50PPM/KKP vs RK73G1JTTDB6813F |
ADF0603681K1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603681K1%50PPM/KKP vs ADF0603681K1%50PPM/KKP5 |
RK73G1JLTDB6813F | RES,SMT,THICK FILM,681K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ADF0603681K1%50PPM/KKP vs RK73G1JLTDB6813F |
RK73G1JLTD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603681K1%50PPM/KKP vs RK73G1JLTD6813F |
RK73G1JTTDD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF0603681K1%50PPM/KKP vs RK73G1JTTDD6813F |
CR16-6813-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ADF0603681K1%50PPM/KKP vs CR16-6813-FY-E |