Part Details for AC0402KRX7R8BB822 by YAGEO Corporation
Overview of AC0402KRX7R8BB822 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R8BB822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402KRX7R8BB822CT-ND
|
DigiKey | CAP CER 8200PF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96000 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R8BB822
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0082uF 10% X7R 25V 0402 Paper T/R - Tape and Reel (Alt: AC0402KRX7R8BB822) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
603-AC0402KRX7R8BB82
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8200pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 37642 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0048 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 8.2nF 25VDC ±10% X7R | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for AC0402KRX7R8BB822
AC0402KRX7R8BB822 CAD Models
AC0402KRX7R8BB822 Part Data Attributes:
|
AC0402KRX7R8BB822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R8BB822
YAGEO Corporation
Ceramic Capacitor, Polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R8BB822
This table gives cross-reference parts and alternative options found for AC0402KRX7R8BB822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R8BB822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402KCX7R8BB822 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402KRX7R8BB822 vs CC0402KCX7R8BB822 |
MCCA000075 | CAP,CERAMIC,8.2NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | AC0402KRX7R8BB822 vs MCCA000075 |