Part Details for MCCA000075 by SPC Multicomp
Overview of MCCA000075 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000075
MCCA000075 CAD Models
MCCA000075 Part Data Attributes:
|
MCCA000075
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000075
SPC Multicomp
CAP,CERAMIC,8.2NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MCCA000075
This table gives cross-reference parts and alternative options found for MCCA000075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402KCX7R8BB822 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MCCA000075 vs CC0402KCX7R8BB822 |