Part Details for AC0402BRNPO9BN3R9 by YAGEO Corporation
Overview of AC0402BRNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402BRNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1910
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402BRNPO9BN3R9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7600 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
34AK0260
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0402, Capacitance:3.9Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402BRNPO9BN3R9 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
311-3044-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0194 / $0.1300 | Buy Now |
DISTI #
AC0402BRNPO9BN3R9
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402BRNPO9BN3R9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
603-AC402BRNPO9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 29265 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0086 / $0.0095 | Buy Now |
DISTI #
AC0402BRNPO9BN3R9
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402BRNPO9BN3R9) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0097 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 3.9pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0116 / $0.0141 | RFQ |
Part Details for AC0402BRNPO9BN3R9
AC0402BRNPO9BN3R9 CAD Models
AC0402BRNPO9BN3R9 Part Data Attributes
|
AC0402BRNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402BRNPO9BN3R9
YAGEO Corporation
CAP CER 3.9PF 50V NP0 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402BRNPO9BN3R9
This table gives cross-reference parts and alternative options found for AC0402BRNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402BRNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H3R9BA01J | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GRM1555C1H3R9BA01J |
CQ0402BRNPO9BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402 | YAGEO Corporation | AC0402BRNPO9BN3R9 vs CQ0402BRNPO9BN3R9 |
CL05C3R9BB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Samsung Electro-Mechanics | AC0402BRNPO9BN3R9 vs CL05C3R9BB5NNND |
GCQ1555C1H3R9BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GCQ1555C1H3R9BB01D |
CC0402BPNPO9BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402BRNPO9BN3R9 vs CC0402BPNPO9BN3R9 |
GCG1555C1H3R9BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GCG1555C1H3R9BA01J |
GJM1555C1H3R9BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GJM1555C1H3R9BB01J |
GCM1555C1H3R9BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GCM1555C1H3R9BA16D |
GJM1555C1H3R9BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GJM1555C1H3R9BB01D |
GCM1555C1H3R9BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402BRNPO9BN3R9 vs GCM1555C1H3R9BA16J |