Part Details for GJM1555C1H3R9BB01D by Murata Manufacturing Co Ltd
Overview of GJM1555C1H3R9BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H3R9BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5238
|
Newark | Cap, 3.9Pf, 50V, 0402, Capacitance:3.9Pf, Voltage Rating:50V, Product Range:-, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |Murata GJM1555C1H3R9BB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4170 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
70AH6312
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0402, Capacitance:3.9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H3R9BB01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
490-8099-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62390 In Stock |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
GJM1555C1H3R9BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H3R9BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0093 | Buy Now |
DISTI #
81-GJM1555C1H3R9BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 69426 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
E02:0323_01070820
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2440 | Europe - 10000 |
|
$0.0082 / $0.0130 | Buy Now |
DISTI #
V36:1790_07203278
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2435 | Americas - 10000 |
|
$0.0092 / $0.0130 | Buy Now |
DISTI #
V72:2272_07203278
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2008 Container: Cut Strips | Americas - 1550 |
|
$0.0135 | Buy Now |
|
Future Electronics | 0402 3.9 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 330000Reel |
|
$0.0081 / $0.0093 | Buy Now |
|
Future Electronics | 0402 3.9 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0094 / $0.0104 | Buy Now |
Part Details for GJM1555C1H3R9BB01D
GJM1555C1H3R9BB01D CAD Models
GJM1555C1H3R9BB01D Part Data Attributes
|
GJM1555C1H3R9BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H3R9BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H3R9BB01D
This table gives cross-reference parts and alternative options found for GJM1555C1H3R9BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H3R9BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C3R9BB5NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | GJM1555C1H3R9BB01D vs CL05C3R9BB5NNNC |
GRM1555C1H3R9BA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GJM1555C1H3R9BB01D vs GRM1555C1H3R9BA01J |
C0402T399B5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GJM1555C1H3R9BB01D vs C0402T399B5GALTM |
0402N3R9B500NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GJM1555C1H3R9BB01D vs 0402N3R9B500NT |
GCM1555C1H3R9BA16D | Murata Manufacturing Co Ltd | $0.0103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H3R9BB01D vs GCM1555C1H3R9BA16D |
CS1005COG3R9B500NRA | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GJM1555C1H3R9BB01D vs CS1005COG3R9B500NRA |
CL05C3R9BB5ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GJM1555C1H3R9BB01D vs CL05C3R9BB5ALNC |
C0402C399B5GACAUTO | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | GJM1555C1H3R9BB01D vs C0402C399B5GACAUTO |
GJM1555C1H3R9BB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H3R9BB01D vs GJM1555C1H3R9BB01W |
0402N3R9B500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, LEAD FREE | GJM1555C1H3R9BB01D vs 0402N3R9B500LG |