Part Details for AC0201JRNPO9BN180 by YAGEO Corporation
Overview of AC0201JRNPO9BN180 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JRNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6412
|
Newark | Cap, 18Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo AC0201JRNPO9BN180 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0170 | Buy Now |
DISTI #
34AK0228
|
Newark | Cap, 18Pf, 50V, Mlcc, 0201, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo AC0201JRNPO9BN180 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AC0201JRNPO9BN180CT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13000 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0201JRNPO9BN180
|
Avnet Americas | Capacitor Multilayer Ceramic 18pF 50V NPO ?5% 0201 125?C Paper T/R Automotive - Tape and Reel (Alt: AC0201JRNPO9BN180) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-AC0201JNPO9BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0201 5% AEC-Q200 RoHS: Compliant | 13740 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Cap, 18Pf, 50V, Mlcc, 0201 Rohs Compliant Yes Yageo AC0201JRNPO9BN180 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0044 | Buy Now |
DISTI #
AC0201JRNPO9BN180
|
Avnet Abacus | Capacitor Multilayer Ceramic 18pF 50V NPO �5% 0201 125�C Paper T/R Automotive (Alt: AC0201JRNPO9BN180) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0201JRNPO9BN180
AC0201JRNPO9BN180 CAD Models
AC0201JRNPO9BN180 Part Data Attributes
|
AC0201JRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JRNPO9BN180
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AC0201JRNPO9BN180
This table gives cross-reference parts and alternative options found for AC0201JRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA1A2C0G1H180J030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201 | TDK Corporation | AC0201JRNPO9BN180 vs CGA1A2C0G1H180J030BA |
UMK063CG180JTHF | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AC0201JRNPO9BN180 vs UMK063CG180JTHF |
GCM0335C1H180JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201JRNPO9BN180 vs GCM0335C1H180JA16J |
CC0201JPNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201JRNPO9BN180 vs CC0201JPNPO9BN180 |
CBR02C180J5GAC | CAPACITOR, CERAMIC | KEMET Corporation | AC0201JRNPO9BN180 vs CBR02C180J5GAC |
02015A180JAT2A | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AC0201JRNPO9BN180 vs 02015A180JAT2A |
GCM0335C1H180JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201JRNPO9BN180 vs GCM0335C1H180JA16D |
GRT0335C1H180JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201JRNPO9BN180 vs GRT0335C1H180JA02J |
MBASU063SCG180JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AC0201JRNPO9BN180 vs MBASU063SCG180JFNA01 |
GRM0335C1H180JA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0201JRNPO9BN180 vs GRM0335C1H180JA01J |