Part Details for 02015A180JAT2A by Kyocera AVX Components
Overview of 02015A180JAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015A180JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6987
|
Newark | Cap, 18Pf, 50V, Mlcc, 0201, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 02015A180JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45000 |
|
$0.0230 / $0.1040 | Buy Now |
DISTI #
08AK4783
|
Newark | Cap, 18Pf, 50V, Mlcc, 0201, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 02015A180JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
KGM03ACG1H180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1H180JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
09R6987
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 09R6987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
KGM03ACG1H180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1H180JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-02015A180JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H180JH NEW GLOBAL PN 50V 18pF C A 581-KGM03ACG1H180JH RoHS: Compliant | 36590 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 18 pF 50 V ±5 %Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0241 / $0.0260 | Buy Now |
|
Future Electronics | 0201 18 pF 50 V ±5 %Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0241 / $0.0260 | Buy Now |
DISTI #
02015A180JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H180JH NEW GLOBAL PN 50V 18pF C A 581-KGM03ACG1H180JH RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
02015A180JAT2A
|
TME | Capacitor: ceramic, MLCC, 18pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 1 | 9564 |
|
$0.0027 / $0.0606 | Buy Now |
Part Details for 02015A180JAT2A
02015A180JAT2A CAD Models
02015A180JAT2A Part Data Attributes
|
02015A180JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015A180JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015A180JAT2A
This table gives cross-reference parts and alternative options found for 02015A180JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015A180JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA1A2C0G1H180J030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201 | TDK Corporation | 02015A180JAT2A vs CGA1A2C0G1H180J030BA |
UMK063CG180JTHF | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 02015A180JAT2A vs UMK063CG180JTHF |
GCM0335C1H180JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A180JAT2A vs GCM0335C1H180JA16J |
AC0201JRNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02015A180JAT2A vs AC0201JRNPO9BN180 |
CC0201JPNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02015A180JAT2A vs CC0201JPNPO9BN180 |
CBR02C180J5GAC | CAPACITOR, CERAMIC | KEMET Corporation | 02015A180JAT2A vs CBR02C180J5GAC |
GCM0335C1H180JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A180JAT2A vs GCM0335C1H180JA16D |
GRT0335C1H180JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A180JAT2A vs GRT0335C1H180JA02J |
MBASU063SCG180JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015A180JAT2A vs MBASU063SCG180JFNA01 |
GRM0335C1H180JA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02015A180JAT2A vs GRM0335C1H180JA01J |