Part Details for AC0201FR-131M24L by YAGEO Corporation
Overview of AC0201FR-131M24L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-131M24L
AC0201FR-131M24L CAD Models
AC0201FR-131M24L Part Data Attributes
|
AC0201FR-131M24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-131M24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-131M24L
This table gives cross-reference parts and alternative options found for AC0201FR-131M24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-131M24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X1244FDL | RESISTOR | Walsin Technology Corporation | AC0201FR-131M24L vs WR02X1244FDL |
WR02X1244FTL | RESISTOR | Walsin Technology Corporation | AC0201FR-131M24L vs WR02X1244FTL |
RMSW06-1244FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-131M24L vs RMSW06-1244FB |
AC0201FR-101M24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-131M24L vs AC0201FR-101M24L |
RMAW06-1244FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-131M24L vs RMAW06-1244FB |
WR02W1244FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-131M24L vs WR02W1244FTL |
RMC1/20-1244FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-131M24L vs RMC1/20-1244FPA |