Part Details for RMC1/20-1244FPA by Kamaya Inc
Overview of RMC1/20-1244FPA by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-1244FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/20-1244FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1M24 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-1244FPA
RMC1/20-1244FPA CAD Models
RMC1/20-1244FPA Part Data Attributes
|
RMC1/20-1244FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-1244FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-1244FPA
This table gives cross-reference parts and alternative options found for RMC1/20-1244FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-1244FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-1244FPA vs RMCS0201FT1M24 |
RMSW06-1244FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-1244FPA vs RMSW06-1244FB |
RMCS0201FG1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-1244FPA vs RMCS0201FG1M24 |
AC0201FR-101M24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-1244FPA vs AC0201FR-101M24L |
RMCF0201FT1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-1244FPA vs RMCF0201FT1M24 |
WR02W1244FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RMC1/20-1244FPA vs WR02W1244FTL |
AF0201FR-071M24L | Fixed Resistor, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMC1/20-1244FPA vs AF0201FR-071M24L |
RMAW06-1244FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-1244FPA vs RMAW06-1244FB |
WR02W1244FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-1244FPA vs WR02W1244FAL |
AC0201FR-131M24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-1244FPA vs AC0201FR-131M24L |