Part Details for AC0201FR-07470KL by YAGEO Corporation
Overview of AC0201FR-07470KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07470KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2236
|
Newark | Res, 470K, 1%, 0.05W, Thick Film, 0201, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-07470KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19840 |
|
$0.0030 | Buy Now |
DISTI #
58AK4587
|
Newark | Res, 470K, 1%, 0.05W, Thick Film, 0201, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-07470KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG5214CT-ND
|
DigiKey | RES SMD 470K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
58AK2236
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 470kOhm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 58AK2236) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19840 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
AC0201FR-07470KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 470kOhm 1% Paper T/R - Tape and Reel (Alt: AC0201FR-07470KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0201FR-07470KL
|
Mouser Electronics | Thick Film Resistors - SMD 470kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 13585 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07060093
|
Arrow Electronics | Res Thick Film 0201 470K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 10954 |
|
$0.0023 / $0.0460 | Buy Now |
|
Future Electronics | thick film res 0201 470k ohms 1 % automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
31277482
|
Verical | Res Thick Film 0201 470K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 1843 | Americas - 10954 |
|
$0.0023 / $0.0042 | Buy Now |
DISTI #
AC0201FR-07470KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0201 470kOhm 1% Paper T/R (Alt: AC0201FR-07470KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0201FR-07470KL
AC0201FR-07470KL CAD Models
AC0201FR-07470KL Part Data Attributes
|
AC0201FR-07470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07470KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07470KL
This table gives cross-reference parts and alternative options found for AC0201FR-07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07470KL vs RK73H1HRTTCD4703F |
RMCS0201FG470K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07470KL vs RMCS0201FG470K-HP |
WR02X4703FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-07470KL vs WR02X4703FHL |
0201WMF4703TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-07470KL vs 0201WMF4703TEE |
RMCP0201FT470K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07470KL vs RMCP0201FT470K |
RK73H1HTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07470KL vs RK73H1HTTCD4703F |
RK73H1HTTC4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07470KL vs RK73H1HTTC4703F |
RK73H1HRTTCM4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07470KL vs RK73H1HRTTCM4703F |
AF0201FR-07470KL | Fixed Resistor, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-07470KL vs AF0201FR-07470KL |
WR02X4703FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-07470KL vs WR02X4703FGL |