Part Details for ABP-A1.50 by Conquer Electronics Co Ltd
Overview of ABP-A1.50 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ABP-A1.50
ABP-A1.50 CAD Models
ABP-A1.50 Part Data Attributes
|
ABP-A1.50
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ABP-A1.50
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ABP-A1.50
This table gives cross-reference parts and alternative options found for ABP-A1.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABP-A1.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBM1.50 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A1.50 vs GBM1.50 |
GDL1-1/2 | Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | ABP-A1.50 vs GDL1-1/2 |
23001.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Littelfuse Inc | ABP-A1.50 vs 23001.5 |
031301.5IDHXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ABP-A1.50 vs 031301.5IDHXP |
031301.5IDVXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ABP-A1.50 vs 031301.5IDVXP |
31301.5PID | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ABP-A1.50 vs 31301.5PID |
22401.5M | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | ABP-A1.50 vs 22401.5M |
GGX1-1/2 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | ABP-A1.50 vs GGX1-1/2 |
GSA-V1-1/2 | Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | ABP-A1.50 vs GSA-V1-1/2 |
JME1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A1.50 vs JME1.50 |