Part Details for GBM1.50 by Conquer Electronics Co Ltd
Overview of GBM1.50 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for GBM1.50
GBM1.50 CAD Models
GBM1.50 Part Data Attributes
|
GBM1.50
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBM1.50
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GBM1.50
This table gives cross-reference parts and alternative options found for GBM1.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBM1.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL1-1/2 | Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GBM1.50 vs GDL1-1/2 |
23001.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Littelfuse Inc | GBM1.50 vs 23001.5 |
031301.5IDHXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GBM1.50 vs 031301.5IDHXP |
031301.5IDVXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GBM1.50 vs 031301.5IDVXP |
31301.5PID | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GBM1.50 vs 31301.5PID |
22401.5M | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GBM1.50 vs 22401.5M |
GGX1-1/2 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GBM1.50 vs GGX1-1/2 |
GSA-V1-1/2 | Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | GBM1.50 vs GSA-V1-1/2 |
JME1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBM1.50 vs JME1.50 |
22401.5 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Littelfuse Inc | GBM1.50 vs 22401.5 |