ABM2-40.000MHZ-33-N3P-T
Abracon Corporation
Description: Parallel - 3Rd Overtone Quartz Crystal

Overview of ABM2-40.000MHZ-33-N3P-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ABM2-40.000MHZ-33-N3P-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM2-40.000MHZ-33-N3P-T by Abracon Corporation

ABM2-40.000MHZ-33-N3P-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Aging
5 PPM/ FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.015%
Frequency Tolerance
25 ppm
JESD-609 Code
e4
Load Capacitance
33 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
8.0mm X 4.5mm X 1.4mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ABM2-40.000MHZ-33-N3P-T
    Abracon Corporation
    Parallel - 3Rd Overtone Quartz Crystal
    VS

Alternate Parts for ABM2-40.000MHZ-33-N3P-T

This table gives cross-reference parts and alternative options found for ABM2-40.000MHZ-33-N3P-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM2-40.000MHZ-33-N3P-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM2-40.000MHZ-33-E-3-P-T2 Parallel - Fundamental Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-E-3-P-T2
ABM2-40.000MHZ-33K3P Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 2 PIN Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33K3P
ABM2-40.000MHZ-33-N-3-P-T2 Parallel - Fundamental Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-N-3-P-T2
ABM2-40.000MHZ-33-D-3-P-T2 Parallel - Fundamental Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-D-3-P-T2
ABM2-40.000MHZ-33-B3P Parallel - 3Rd Overtone Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-B3P
ABM2-40.000MHZ-33-K3P-T Parallel - 3Rd Overtone Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-K3P-T
ABM2-40.000MHZ-33-3-P-T2 Parallel - Fundamental Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-3-P-T2
ABM2-40.000MHZ-33N3P-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 2 PIN Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33N3P-T
ABM2-40.000MHZ-33-J3P Parallel - 3Rd Overtone Quartz Crystal Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33-J3P
ABM2-40.000MHZ-33N3P Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 2 PIN Abracon Corporation ABM2-40.000MHZ-33-N3P-T vs ABM2-40.000MHZ-33N3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM2-40.000MHZ-33-N3P-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM2-40.000MHZ-33-N3P-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM2-40.000MHZ-33-N3P-T would you like to use for your alert(s)?
  • Please alert me when ABM2-40.000MHZ-33-N3P-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM2-40.000MHZ-33-N3P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM2-40.000MHZ-33-N3P-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM2-40.000MHZ-33-N3P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM2-40.000MHZ-33-N3P-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM2-40.000MHZ-33-N3P-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: