ABM2-40.000MHZ-33-N3P-T
vs
ABM2-40.000MHZ-33-3-P-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
8541.60.00.80
Aging
5 PPM/ FIRST YEAR
5 PPM/ FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.015%
0.015%
Frequency Tolerance
25 ppm
25 ppm
JESD-609 Code
e4
e4
Load Capacitance
33 pF
33 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-30 °C
-10 °C
Physical Dimension
8.0mm X 4.5mm X 1.4mm
8.0mm X 4.5mm X 1.4mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
6
3
Compare ABM2-40.000MHZ-33-N3P-T with alternatives
Compare ABM2-40.000MHZ-33-3-P-T2 with alternatives