Crystals/Resonators
ABM13W-37.4000MHZ-5-DH7G-T5
Abracon Corporation
Description: CRYSTAL 37.4MHZ 5PF SMD

Overview of ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
F0453BLEGK8 Renesas Electronics Corporation Dual Path RF Switch / LNA 3300MHz to 4000MHz
F0453BLEGK Renesas Electronics Corporation Dual Path RF Switch / LNA 3300MHz to 4000MHz

Price & Stock for ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Crystal, 37.4Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:37.4Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:15Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM13W-37.4000MHZ-5-DH7G-T5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2979
  • 10 $4.0000
  • 25 $3.7500
  • 50 $3.4400
  • 100 $3.1200
  • 250 $2.7000
$2.7000 / $4.0000 Buy Now
Newark Crystal, 37.4Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:37.4Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:15Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series Rohs Compliant: Yes |Abracon ABM13W-37.4000MHZ-5-DH7G-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $1.8900
  • 8,000 $1.7700
  • 12,000 $1.7000
  • 20,000 $1.6700
$1.6700 / $1.8900 Buy Now
DISTI # 535-14695-1-ND
DigiKey CRYSTAL 37.4000MHZ 5PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9900
  • 5,000 $1.7386
$1.7386 / $2.9900 Buy Now
DISTI # ABM13W-37.4000MHZ-5-DH7G-T5
Avnet Americas Crystal, 37.4 MHz, SMD, 1.2mm x 1mm, 15 ppm, 5 pF, 7 ppm, ABM13W Series - Tape and Reel (Alt: ABM13W-37.4000MHZ-5-DH7G-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.7159
$1.7159 Buy Now
DISTI # 815-13W37.4-5-DH7GT
Mouser Electronics Crystals CRYSTAL 37.4MHZ 5PF SMD RoHS: Compliant 0
  • 5,000 $1.6900
$1.6900 Order Now
DISTI # V72:2272_22527004
Arrow Electronics Crystal 37.4MHz ±7ppm (Tol) ±15ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips Americas - 5000
  • 1 $0.9512
  • 10 $0.9370
  • 25 $0.9228
  • 50 $0.9085
  • 100 $0.8943
  • 250 $0.8801
  • 500 $0.8658
  • 1,000 $0.8516
  • 3,000 $0.8374
$0.8374 / $0.9512 Buy Now
Verical Crystal 37.4MHz ±7ppm (Tol) ±15ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1851 Americas - 5000
  • 8 $0.9512
  • 10 $0.9370
  • 25 $0.9228
  • 50 $0.9085
  • 100 $0.8943
  • 250 $0.8801
  • 500 $0.8658
  • 1,000 $0.8516
  • 3,000 $0.8374
$0.8374 / $0.9512 Buy Now
DISTI # ABM13W-37.4000MHZ-5-DH7G-T5
Avnet Abacus Crystal, 37.4 MHz, SMD, 1.2mm x 1mm, 15 ppm, 5 pF, 7 ppm, ABM13W Series - Tape and Reel (Alt: ABM13W-37.4000MHZ-5-DH7G-T5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600609175
Chip1Stop Resonators pbFree: No 5000
  • 1 $1.1300
  • 10 $0.9370
  • 25 $0.9228
  • 50 $0.9085
  • 100 $0.8943
  • 250 $0.8801
  • 500 $0.8658
  • 1,000 $0.8516
  • 3,000 $0.8374
$0.8374 / $1.1300 Buy Now

CAD Models for ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation

ABM13W-37.4000MHZ-5-DH7G-T5
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
7 ppm
JESD-609 Code
e4
Load Capacitance
5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.2mm x 1.0mm x 0.3mm
Series Resistance
25 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM13W-37.4000MHZ-5-DH7G-T5
    Abracon Corporation
    CRYSTAL 37.4MHZ 5PF SMD
    VS

Alternate Parts for ABM13W-37.4000MHZ-5-DH7G-T5

This table gives cross-reference parts and alternative options found for ABM13W-37.4000MHZ-5-DH7G-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM13W-37.4000MHZ-5-DH7G-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM13W-37.4000MHZ-5-DH7G Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, Abracon Corporation ABM13W-37.4000MHZ-5-DH7G-T5 vs ABM13W-37.4000MHZ-5-DH7G
ABM13W-37.4000MHZ-5-NH7G-T5 CRYSTAL 37.4MHZ 5PF SMD Abracon Corporation ABM13W-37.4000MHZ-5-DH7G-T5 vs ABM13W-37.4000MHZ-5-NH7G-T5
ABM13W-37.4000MHZ-5-NH7G Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, Abracon Corporation ABM13W-37.4000MHZ-5-DH7G-T5 vs ABM13W-37.4000MHZ-5-NH7G
ABM13W-37.4000MHZ-5-BH7G-T5 CRYSTAL 37.4MHZ 5PF SMD Abracon Corporation ABM13W-37.4000MHZ-5-DH7G-T5 vs ABM13W-37.4000MHZ-5-BH7G-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM13W-37.4000MHZ-5-DH7G-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM13W-37.4000MHZ-5-DH7G-... would you like to use for your alert(s)?
  • Please alert me when ABM13W-37.4000MHZ-5-DH7G-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM13W-37.4000MHZ-5-DH7G-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM13W-37.4000MHZ-5-DH7G-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM13W-37.4000MHZ-5-DH7G-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM13W-37.4000MHZ-5-DH7G-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM13W-37.4000MHZ-5-DH7G-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: