Part Details for ABM13W-37.4000MHZ-5-NH7G by Abracon Corporation
Overview of ABM13W-37.4000MHZ-5-NH7G by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
F0453BLEGK | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz |
Part Details for ABM13W-37.4000MHZ-5-NH7G
ABM13W-37.4000MHZ-5-NH7G CAD Models
ABM13W-37.4000MHZ-5-NH7G Part Data Attributes
|
ABM13W-37.4000MHZ-5-NH7G
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-37.4000MHZ-5-NH7G
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM13W-37.4000MHZ-5-NH7G
This table gives cross-reference parts and alternative options found for ABM13W-37.4000MHZ-5-NH7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM13W-37.4000MHZ-5-NH7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM13W-37.4000MHZ-5-DH7G | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, | Abracon Corporation | ABM13W-37.4000MHZ-5-NH7G vs ABM13W-37.4000MHZ-5-DH7G |
ABM13W-37.4000MHZ-5-NH7G-T5 | CRYSTAL 37.4MHZ 5PF SMD | Abracon Corporation | ABM13W-37.4000MHZ-5-NH7G vs ABM13W-37.4000MHZ-5-NH7G-T5 |
ABM13W-37.4000MHZ-5-BH7G-T5 | CRYSTAL 37.4MHZ 5PF SMD | Abracon Corporation | ABM13W-37.4000MHZ-5-NH7G vs ABM13W-37.4000MHZ-5-BH7G-T5 |