-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-19.2000MHZ-8-K1Z
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-19.2000MHZ-8-K1Z
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM10W-19.2000MHZ-8-K1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-19.2000MHZ-8-K1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10W-19.2000MHZ-8-B1Z | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-B1Z |
406I15K19M20000 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | CTS Corporation | ABM10W-19.2000MHZ-8-K1Z vs 406I15K19M20000 |
ABM10W-19.2000MHZ-8-N1Z | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-N1Z |
ABM10W-19.2000MHZ-8-I1Z | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-I1Z |
ABM10W-19.2000MHZ-8-D1Z | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-D1Z |
ABM10W-19.2000MHZ-8-B1Z-T3 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-B1Z-T3 |
407F19K019M200 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | CTS Corporation | ABM10W-19.2000MHZ-8-K1Z vs 407F19K019M200 |
ABM10W-19.2000MHZ-8-N1Z-T3 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-N1Z-T3 |
ABM10W-19.2000MHZ-8-C1Z-T3 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Abracon Corporation | ABM10W-19.2000MHZ-8-K1Z vs ABM10W-19.2000MHZ-8-C1Z-T3 |