Part Details for ABM10AIG-16.000MHZ-D4Z-T3 by Abracon Corporation
Overview of ABM10AIG-16.000MHZ-D4Z-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM10AIG-16.000MHZ-D4Z-T3
ABM10AIG-16.000MHZ-D4Z-T3 CAD Models
ABM10AIG-16.000MHZ-D4Z-T3 Part Data Attributes
|
ABM10AIG-16.000MHZ-D4Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10AIG-16.000MHZ-D4Z-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ABM10AIG-16.000MHZ-D4Z-T3
This table gives cross-reference parts and alternative options found for ABM10AIG-16.000MHZ-D4Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10AIG-16.000MHZ-D4Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10AIG-16.000MHZ-D4Z-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-D4Z-T |
ABM10AIG-16.000MHZ-4Z-T3 | CRYSTAL 16MHZ 10PF SMD | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-4Z-T3 |
ABM10AIG-16.000MHZ-J4Z | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-J4Z |
ABM10AIG-16.000MHZ-4Z | Parallel - Fundamental Quartz Crystal, | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-4Z |
ABM10AIG-16.000MHZ-J4Z-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-J4Z-T |
ABM10AIG-16.000MHZ-J4Z-T3 | CRYSTAL 16MHZ 10PF SMD | Abracon Corporation | ABM10AIG-16.000MHZ-D4Z-T3 vs ABM10AIG-16.000MHZ-J4Z-T3 |