ABM10AIG-16.000MHZ-J4Z
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN

Overview of ABM10AIG-16.000MHZ-J4Z by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for ABM10AIG-16.000MHZ-J4Z by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM10AIG-16.000MHZ-J4Z by Abracon Corporation

ABM10AIG-16.000MHZ-J4Z
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AEC-Q200; TS16949; BULK
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ABM10AIG-16.000MHZ-J4Z
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ABM10AIG-16.000MHZ-J4Z

This table gives cross-reference parts and alternative options found for ABM10AIG-16.000MHZ-J4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10AIG-16.000MHZ-J4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM10AIG-16.000MHZ-J4Z-T3 CRYSTAL 16MHZ 10PF SMD Abracon Corporation ABM10AIG-16.000MHZ-J4Z vs ABM10AIG-16.000MHZ-J4Z-T3
ABM10AIG-16.000MHZ-4Z-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABM10AIG-16.000MHZ-J4Z vs ABM10AIG-16.000MHZ-4Z-T
ABM10AIG-16.000MHZ-J4Z-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABM10AIG-16.000MHZ-J4Z vs ABM10AIG-16.000MHZ-J4Z-T
ABM10AIG-16.000MHZ-D4Z-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABM10AIG-16.000MHZ-J4Z vs ABM10AIG-16.000MHZ-D4Z-T
ABM10AIG-16.000MHZ-D4Z Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABM10AIG-16.000MHZ-J4Z vs ABM10AIG-16.000MHZ-D4Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM10AIG-16.000MHZ-J4Z by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM10AIG-16.000MHZ-J4Z by Abracon Corporation

  • Please alert me when ABM10AIG-16.000MHZ-J4Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM10AIG-16.000MHZ-J4Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM10AIG-16.000MHZ-J4Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM10AIG-16.000MHZ-J4Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM10AIG-16.000MHZ-J4Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM10AIG-16.000MHZ-J4Z by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: