Part Details for ABL7M2-40.000MHZ-8-N4H by Abracon Corporation
Overview of ABL7M2-40.000MHZ-8-N4H by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABL7M2-40.000MHZ-8-N4H
ABL7M2-40.000MHZ-8-N4H CAD Models
ABL7M2-40.000MHZ-8-N4H Part Data Attributes
|
ABL7M2-40.000MHZ-8-N4H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL7M2-40.000MHZ-8-N4H
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; BAG | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |
Alternate Parts for ABL7M2-40.000MHZ-8-N4H
This table gives cross-reference parts and alternative options found for ABL7M2-40.000MHZ-8-N4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL7M2-40.000MHZ-8-N4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABL7M2-40.000MHZ-8-C4H | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABL7M2-40.000MHZ-8-N4H vs ABL7M2-40.000MHZ-8-C4H |
ABL7M2-40.000MHZ-8-A4H | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABL7M2-40.000MHZ-8-N4H vs ABL7M2-40.000MHZ-8-A4H |
ABL7M2-40.000MHZ-8-B4H | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABL7M2-40.000MHZ-8-N4H vs ABL7M2-40.000MHZ-8-B4H |
ABL7M2-40.000MHZ-8-D4H | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABL7M2-40.000MHZ-8-N4H vs ABL7M2-40.000MHZ-8-D4H |