Datasheets
ABL7M2-40.000MHZ-8-D4H by: Abracon Corporation

Parallel - Fundamental Quartz Crystal

Part Details for ABL7M2-40.000MHZ-8-D4H by Abracon Corporation

Overview of ABL7M2-40.000MHZ-8-D4H by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ABL7M2-40.000MHZ-8-D4H

ABL7M2-40.000MHZ-8-D4H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABL7M2-40.000MHZ-8-D4H Part Data Attributes

ABL7M2-40.000MHZ-8-D4H Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABL7M2-40.000MHZ-8-D4H Abracon Corporation Parallel - Fundamental Quartz Crystal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description HC/49US, 2 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; BAG
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.0035%
Frequency Tolerance 30 ppm
Load Capacitance 8 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
Series Resistance 25 Ω
Surface Mount NO

Alternate Parts for ABL7M2-40.000MHZ-8-D4H

This table gives cross-reference parts and alternative options found for ABL7M2-40.000MHZ-8-D4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL7M2-40.000MHZ-8-D4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABL7M2-40.000MHZ-8-C4H Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-D4H vs ABL7M2-40.000MHZ-8-C4H
ABL7M2-40.000MHZ-8-B4H Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-D4H vs ABL7M2-40.000MHZ-8-B4H
ABL7M2-40.000MHZ-8-N4H Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-D4H vs ABL7M2-40.000MHZ-8-N4H
ABL7M2-40.000MHZ-8-4H Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-D4H vs ABL7M2-40.000MHZ-8-4H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABL7M2-40.000MHZ-8-D4H by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABL7M2-40.000MHZ-8-D4H by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABL7M2-40.000MHZ-8-D4H would you like to use for your alert(s)?
  • Please alert me when ABL7M2-40.000MHZ-8-D4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABL7M2-40.000MHZ-8-D4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABL7M2-40.000MHZ-8-D4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABL7M2-40.000MHZ-8-D4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABL7M2-40.000MHZ-8-D4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABL7M2-40.000MHZ-8-D4H by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: