Part Details for ABJ151440 by Panasonic Electronic Components
Overview of ABJ151440 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ151440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABJ151440-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1033 | Buy Now |
Part Details for ABJ151440
ABJ151440 CAD Models
ABJ151440 Part Data Attributes
|
ABJ151440
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ151440
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for ABJ151440
This table gives cross-reference parts and alternative options found for ABJ151440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ151440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ1514409 | Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | ABJ151440 vs ABJ1514409 |