ABC150-1T05G
Description: AC-DC Regulated Power Supply Module, 110W,

Overview of ABC150-1T05G by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABC150-1T05G by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # ABC150-1T05G
Avnet Abacus AC/DC Power Supply 1-OUT 5V 16A 150W (Alt: ABC150-1T05G) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Abacus - 0
Buy Now

CAD Models for ABC150-1T05G by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABC150-1T05G by Bel Fuse

ABC150-1T05G
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE-9
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO WORKS UPTO 390 VDC INPUT VOLTAGE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
Efficiency (Main Output)
86%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
120 V
JESD-30 Code
R-XXFM-X9
Length
101.6 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Current-Max
16 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
80 W
Trim/Adjustable Output
NO
Width
50.8 mm
Want to compare parts?
  1. ABC150-1T05G
    Bel Fuse
    AC-DC Regulated Power Supply Module, 110W,
    VS

Related Parts for ABC150-1T05G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABC150-1T05G by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABC150-1T05G by Bel Fuse

Select Manufacturer
Which Manufacturer of ABC150-1T05G would you like to use for your alert(s)?
  • Please alert me when ABC150-1T05G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABC150-1T05G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABC150-1T05G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABC150-1T05G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABC150-1T05G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABC150-1T05G by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: