Part Details for ABBK00201209221Y00 by Chilisin Electronics Corp
Overview of ABBK00201209221Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABBK00201209221Y00
ABBK00201209221Y00 CAD Models
ABBK00201209221Y00 Part Data Attributes
|
ABBK00201209221Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ABBK00201209221Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200; TF16949 | |
Width | 1.25 mm |
Alternate Parts for ABBK00201209221Y00
This table gives cross-reference parts and alternative options found for ABBK00201209221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABBK00201209221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0805-181P | Ferrite Chip, | VENKEL LTD | ABBK00201209221Y00 vs FBM0805-181P |
CZB2AGTTE221P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | KOA Speer Electronics Inc | ABBK00201209221Y00 vs CZB2AGTTE221P |
SBK201209T-471Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | ABBK00201209221Y00 vs SBK201209T-471Y-N |
FBM0805-301E | Ferrite Bead, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | VENKEL LTD | ABBK00201209221Y00 vs FBM0805-301E |
FBM0805-201E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | ABBK00201209221Y00 vs FBM0805-201E |
FBM0805-331P | Ferrite Chip, | VENKEL LTD | ABBK00201209221Y00 vs FBM0805-331P |
GMLB-201209-0300Y-BK | Ferrite Chip, | Pulse Maglayers | ABBK00201209221Y00 vs GMLB-201209-0300Y-BK |
MCB0805G601PT-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | ABBK00201209221Y00 vs MCB0805G601PT-T |
FB05YTYN401 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | ABBK00201209221Y00 vs FB05YTYN401 |
FBM0805-401E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | ABBK00201209221Y00 vs FBM0805-401E |