BBBK00201209301Y00
Description: Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN

Overview of BBBK00201209301Y00 by Pulse Maglayers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for BBBK00201209301Y00 by Pulse Maglayers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBBK00201209301Y00 by Pulse Maglayers

BBBK00201209301Y00
Pulse Maglayers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code
compliant
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
300 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.3 A
Width
1.2 mm
Want to compare parts?
  1. BBBK00201209301Y00
    Pulse Maglayers
    Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
    VS

Alternate Parts for BBBK00201209301Y00

This table gives cross-reference parts and alternative options found for BBBK00201209301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00201209301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FBM0805-181P Ferrite Chip, VENKEL LTD BBBK00201209301Y00 vs FBM0805-181P
CZB2AGTTE221P Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB2AGTTE221P
SBK201209T-471Y-N Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN Chilisin Electronics Corp BBBK00201209301Y00 vs SBK201209T-471Y-N
FBM0805-301E Ferrite Bead, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 VENKEL LTD BBBK00201209301Y00 vs FBM0805-301E
FBM0805-201E Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN VENKEL LTD BBBK00201209301Y00 vs FBM0805-201E
FBM0805-331P Ferrite Chip, VENKEL LTD BBBK00201209301Y00 vs FBM0805-331P
GMLB-201209-0300Y-BK Ferrite Chip, Pulse Maglayers BBBK00201209301Y00 vs GMLB-201209-0300Y-BK
MCB0805G601PT-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc BBBK00201209301Y00 vs MCB0805G601PT-T
FB05YTYN401 Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN SEI Stackpole Electronics Inc BBBK00201209301Y00 vs FB05YTYN401
FBM0805-401E Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN VENKEL LTD BBBK00201209301Y00 vs FBM0805-401E
Part Number Description Manufacturer Compare
CZB2BFTTE201J Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB2BFTTE201J
CZB2BFTE201P Ferrite Chip, 1 Function(s), 0.3A, KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB2BFTE201P
BMB2B0070RS2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity BBBK00201209301Y00 vs BMB2B0070RS2
BMB1J0030BN3 1 FUNCTIONS, 0.25A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity BBBK00201209301Y00 vs BMB1J0030BN3
CZB1JGTTE221K Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB1JGTTE221K
BMB1E0060AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity BBBK00201209301Y00 vs BMB1E0060AN2
CZB1JGTTE141K Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB1JGTTE141K
CZB2BFTTE301M Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB2BFTTE301M
CZB1JGTTE181M Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB1JGTTE181M
CZB1JGTE181P Ferrite Chip, 1 Function(s), 0.25A, KOA Speer Electronics Inc BBBK00201209301Y00 vs CZB1JGTE181P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBBK00201209301Y00 by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBBK00201209301Y00 by Pulse Maglayers

Select Manufacturer
Which Manufacturer of BBBK00201209301Y00 would you like to use for your alert(s)?
  • Please alert me when BBBK00201209301Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBBK00201209301Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBBK00201209301Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBBK00201209301Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBBK00201209301Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBBK00201209301Y00 by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: