Datasheets
ABB106DHND-S578 by: Sullins Connector Solutions

Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking

Part Details for ABB106DHND-S578 by Sullins Connector Solutions

Overview of ABB106DHND-S578 by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5780MDCA Texas Instruments 20-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Processing 48-HTSSOP -25 to 85
TAS5782MDCAR Texas Instruments 30-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Flexible Processing 48-HTSSOP -25 to 85
TAS5782MDCA Texas Instruments 30-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Flexible Processing 48-HTSSOP -25 to 85

Price & Stock for ABB106DHND-S578

Part # Distributor Description Stock Price Buy
DISTI # ABB106DHND-S578-ND
DigiKey CONN MCA FMALE 212POS 0.050 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $37.5510
$37.5510 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 0
Tube
  • 10 $33.5600
$33.5600 Buy Now

Part Details for ABB106DHND-S578

ABB106DHND-S578 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABB106DHND-S578 Part Data Attributes

ABB106DHND-S578 Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
ABB106DHND-S578 Sullins Connector Solutions Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125 DIA.TYP
Body Breadth 0.37 inch
Body Depth 0.61 inch
Body Length 6.34 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.125 inch
Termination Type SOLDER
Total Number of Contacts 212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABB106DHND-S578 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABB106DHND-S578 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of ABB106DHND-S578 would you like to use for your alert(s)?
  • Please alert me when ABB106DHND-S578 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABB106DHND-S578 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABB106DHND-S578 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABB106DHND-S578 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABB106DHND-S578.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABB106DHND-S578 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: