Part Details for ABA-32563-BLKG by Agilent Technologies Inc
Overview of ABA-32563-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABA-32563-BLKG
ABA-32563-BLKG CAD Models
ABA-32563-BLKG Part Data Attributes:
|
ABA-32563-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ABA-32563-BLKG
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 42.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.5 |
Alternate Parts for ABA-32563-BLKG
This table gives cross-reference parts and alternative options found for ABA-32563-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABA-32563-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABA-32563 | Wide Band Low Power Amplifier, | Broadcom Limited | ABA-32563-BLKG vs ABA-32563 |
ABA-32563-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | ABA-32563-BLKG vs ABA-32563-TR1G |
ABA-32563-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-32563-BLKG vs ABA-32563-TR1G |
ABA-32563-TR1G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Avago Technologies | ABA-32563-BLKG vs ABA-32563-TR1G |
ABA-32563-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-32563-BLKG vs ABA-32563-TR2G |
ABA-32563-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-32563-BLKG vs ABA-32563-BLK |
ABA-32563-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | ABA-32563-BLKG vs ABA-32563-TR2G |
ABA-32563-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-32563-BLKG vs ABA-32563-TR1 |
ABA-32563-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Broadcom Limited | ABA-32563-BLKG vs ABA-32563-TR2 |