-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE CA1389, SOT-363, MICRO MINIATURE PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PSA-5453+CT-ND
|
DigiKey | IC AMP CELL 50MHZ-4GHZ SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2828 In Stock |
|
$1.6625 / $1.9600 | Buy Now |
DISTI #
139-PSA-5453
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MOUNT / RoHS RoHS: Compliant | 1617 |
|
$1.6600 / $1.9600 | Buy Now |
|
Chip1Cloud | IC RF AMP CELL 50MHZ-4GHZ SC70-6 | 3100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSA-5453+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSA-5453+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE CA1389, SOT-363, MICRO MINIATURE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.2 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 71 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for PSA-5453+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA-5453+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABA-32563-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Avago Technologies | PSA-5453+ vs ABA-32563-TR2G |
ABA-32563-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-32563-BLK |
ABA-32563-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-32563-BLKG |
ABA-31563-TR2G | 0MHz - 3500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SOT-363, 6 PIN | Avago Technologies | PSA-5453+ vs ABA-31563-TR2G |
ABA-32563-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-32563-TR2G |
ABA-31563-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-31563-TR1G |
ABA-32563 | Wide Band Low Power Amplifier, | Broadcom Limited | PSA-5453+ vs ABA-32563 |
ABA-31563-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-31563-TR1 |
ABA-31563-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINIATURE, SOT-363, 6 PIN | Broadcom Limited | PSA-5453+ vs ABA-31563-BLKG |
ABA-32563 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | PSA-5453+ vs ABA-32563 |