AA5307S-J240K
Stanley Electric Co
Description: Single Color LED, Orange, Water Clear, 5mm,

Overview of AA5307S-J240K by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for AA5307S-J240K by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA5307S-J240K by Stanley Electric Co

AA5307S-J240K
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
CYLINDRICAL
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. AA5307S-J240K
    Stanley Electric Co
    Single Color LED, Orange, Water Clear, 5mm,
    VS

Alternate Parts for AA5307S-J240K

This table gives cross-reference parts and alternative options found for AA5307S-J240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5307S-J240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AA5307S-J200KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J200KB
AA5307S-J210KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J210KB
AA5307S-J210K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J210K
AA5307S-J22K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J22K
AA5307S-J210A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J210A
AA5307S-J220K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J220K
Part Number Description Manufacturer Compare
AA5307S-J210KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J210KB
AA5307S-J200KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J200KB
AA5307S-J22K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J22K
AA5307S-J200K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J200K
AA5307S-J210A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J210A
AA5307S-J220K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5307S-J240K vs AA5307S-J220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA5307S-J240K by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA5307S-J240K by Stanley Electric Co

  • Please alert me when AA5307S-J240K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA5307S-J240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA5307S-J240K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA5307S-J240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA5307S-J240K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA5307S-J240K by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: