Part Details for AA5307S-J210KB by Stanley Electric Co
Overview of AA5307S-J210KB by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for AA5307S-J210KB
AA5307S-J210KB CAD Models
AA5307S-J210KB Part Data Attributes
|
AA5307S-J210KB
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AA5307S-J210KB
Stanley Electric Co
Single Color LED, Orange, Water Clear, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 605 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AA5307S-J210KB
This table gives cross-reference parts and alternative options found for AA5307S-J210KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5307S-J210KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA5307S-J200KB | Single Color LED, Orange, Water Clear, 5mm, | Stanley Electric Co | AA5307S-J210KB vs AA5307S-J200KB |
AA5307S-J210K | Single Color LED, Orange, Water Clear, 5mm, | Stanley Electric Co | AA5307S-J210KB vs AA5307S-J210K |
AA5307S-J22K | Single Color LED, Orange, Water Clear, 5mm, | Stanley Electric Co | AA5307S-J210KB vs AA5307S-J22K |
AA5307S-J210A | Single Color LED, Orange, Water Clear, 5mm, | Stanley Electric Co | AA5307S-J210KB vs AA5307S-J210A |
AA5307S-J220K | Single Color LED, Orange, Water Clear, 5mm, | Stanley Electric Co | AA5307S-J210KB vs AA5307S-J220K |