-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1233-1-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM SC74A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14734 In Stock |
|
$1.2988 / $2.0700 | Buy Now |
DISTI #
873-AA116-72LF
|
Mouser Electronics | Attenuators 4-2000MHZ 1-bit Attn. 15dB RoHS: Compliant | 3397 |
|
$1.2900 / $2.0700 | Buy Now |
|
Quest Components | 4MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.5dB INSERTION LOSS-MAX | 3090 |
|
$1.0474 / $2.4938 | Buy Now |
|
Quest Components | 4MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.5dB INSERTION LOSS-MAX | 4424 |
|
$1.4963 / $3.9900 | Buy Now |
DISTI #
AA116-72LF
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3000 | 9000 |
|
$1.2600 | Buy Now |
DISTI #
AA116-72LF-B
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | ATTENUATOR DGTL GAAS 1BIT SOT-5 | 9230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA116-72LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA116-72LF
Skyworks Solutions Inc
Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOT-5, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AA116-72LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA116-72LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA103-72 | Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN | Alpha Industries | AA116-72LF vs AA103-72 |
AA116-72 | Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, PLASTIC, SOT-5, 5 PIN | Skyworks Solutions Inc | AA116-72LF vs AA116-72 |
AA103-72 | Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, SOT-5, 5 PIN | Skyworks Solutions Inc | AA116-72LF vs AA103-72 |