Part Details for AA103-72 by Alpha Industries
Overview of AA103-72 by Alpha Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA103-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Quest Components | ATTENUATOR, 5 Pin, Plastic, TSOP | 2080 |
|
$1.2390 / $3.3040 | Buy Now |
Part Details for AA103-72
AA103-72 CAD Models
AA103-72 Part Data Attributes
|
AA103-72
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA103-72
Alpha Industries
Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | PLASTIC, SOT-5, 5 PIN | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.4 |
Alternate Parts for AA103-72
This table gives cross-reference parts and alternative options found for AA103-72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA103-72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA116-72 | Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, PLASTIC, SOT-5, 5 PIN | Skyworks Solutions Inc | AA103-72 vs AA116-72 |
AA103-72 | Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, SOT-5, 5 PIN | Skyworks Solutions Inc | AA103-72 vs AA103-72 |