Part Details for AA104-73LF by Skyworks Solutions Inc
Overview of AA104-73LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA104-73LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0121
|
Newark | Dig Attenuator, Gaas Fet, 1Bit, 32Db, 0.3-2.5Ghz, Sot-6, No. Of Pins:6Pins, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Operating Frequency Max:2.5Ghz, Operating Frequency Min:300Khz Rohs Compliant: Yes |Skyworks Solutions AA104-73LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $2.1300 | Buy Now |
Part Details for AA104-73LF
AA104-73LF CAD Models
AA104-73LF Part Data Attributes
|
AA104-73LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA104-73LF
Skyworks Solutions Inc
Variable Attenuator, 0.3MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-6, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOT-6, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for AA104-73LF
This table gives cross-reference parts and alternative options found for AA104-73LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA104-73LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA103-72 | Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN | Alpha Industries | AA104-73LF vs AA103-72 |
AA116-72 | Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, PLASTIC, SOT-5, 5 PIN | Skyworks Solutions Inc | AA104-73LF vs AA116-72 |
AA103-72 | Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, SOT-5, 5 PIN | Skyworks Solutions Inc | AA104-73LF vs AA103-72 |