Part Details for AA103-72LF by Skyworks Solutions Inc
Overview of AA103-72LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA103-72LF
AA103-72LF CAD Models
AA103-72LF Part Data Attributes
|
AA103-72LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA103-72LF
Skyworks Solutions Inc
Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOT-5, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for AA103-72LF
This table gives cross-reference parts and alternative options found for AA103-72LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA103-72LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA103-72 | Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN | Alpha Industries | AA103-72LF vs AA103-72 |