-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6381
|
Newark | Cap, 100Uf, 25V, Alu Polymer, Th, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet A759KS107M1EAAE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4711 |
|
$0.1880 | Buy Now |
DISTI #
399-A759KS107M1EAAE025-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 25V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4348 In Stock |
|
$0.2106 / $0.5700 | Buy Now |
DISTI #
80-A759KS107M1EAAE25
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms RoHS: Compliant | 5071 |
|
$0.2330 / $0.6900 | Buy Now |
DISTI #
71317186
|
RS | Conductive Polymer AL Solid Electrolytic, Radial, 125C, 100uF, 25V, 20%, 8x12mm | KEMET A759KS107M1EAAE025 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 | RFQ |
DISTI #
83140546
|
Verical | Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 1817mA 2000h 125°C Bag RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 4711 |
|
$0.2667 / $0.2947 | Buy Now |
DISTI #
A759KS107M1EAAE025
|
TTI | Aluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2190 | Buy Now |
DISTI #
KEL24406
|
Rutronik | A759 100 25 20% 8x12/3,5 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1972 | Buy Now |
DISTI #
A759KS107M1EAAE025
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: A759KS107M1EAAE025) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A759KS107M1EAAE025
|
Avnet Asia | Aluminum Polymer Capacitor, 100 uF, 25 V, ± 20%, Radial Leaded, Through Hole (Alt: A759KS107M1EAAE025) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1915 / $0.2158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759KS107M1EAAE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759KS107M1EAAE025
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.375 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A759KS107M1EAAE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759KS107M1EAAE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A759KS107M1EEAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EAAE025 vs A759KS107M1EEAE025 |
A759KS107M1EBAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EAAE025 vs A759KS107M1EBAE025 |