Part Details for A759KS107M1EEAE025 by KEMET Corporation
Overview of A759KS107M1EEAE025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Part Details for A759KS107M1EEAE025
A759KS107M1EEAE025 CAD Models
A759KS107M1EEAE025 Part Data Attributes
|
A759KS107M1EEAE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759KS107M1EEAE025
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.375 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for A759KS107M1EEAE025
This table gives cross-reference parts and alternative options found for A759KS107M1EEAE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759KS107M1EEAE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A759KS107M1EAAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EEAE025 vs A759KS107M1EAAE025 |
A759KS107M1EBAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EEAE025 vs A759KS107M1EBAE025 |
A759KS107M1ECAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EEAE025 vs A759KS107M1ECAE025 |
A759KS107M1EDAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759KS107M1EEAE025 vs A759KS107M1EDAE025 |