Part Details for A70154K630B by KEMET Corporation
Overview of A70154K630B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A70154K630B
A70154K630B CAD Models
A70154K630B Part Data Attributes
|
A70154K630B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A70154K630B
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A70154K630B
This table gives cross-reference parts and alternative options found for A70154K630B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70154K630B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM15463KMKN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K630B vs ARPM15463KMKN |
PP78S0.1510630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs PP78S0.1510630 |
RA210.1510630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs RA210.1510630 |
ARPM15463KMKM | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K630B vs ARPM15463KMKM |
A70154K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70154K630B vs A70154K630R |
PP78A0.1510630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs PP78A0.1510630 |
RA110.1510630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs RA110.1510630 |
A72154K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70154K630B vs A72154K630R |
PPM40.1510630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs PPM40.1510630 |
RA21UL0.15UF+/-10%630V | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K630B vs RA21UL0.15UF+/-10%630V |