Datasheets
PPM40.1510630 by: EXXELIA Group

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED

Part Details for PPM40.1510630 by EXXELIA Group

Overview of PPM40.1510630 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for PPM40.1510630

PPM40.1510630 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PPM40.1510630 Part Data Attributes

PPM40.1510630 EXXELIA Group
Buy Now Datasheet
Compare Parts:
PPM40.1510630 EXXELIA Group Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for PPM40.1510630

This table gives cross-reference parts and alternative options found for PPM40.1510630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPM40.1510630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RA31UL0.15UF+/-10%630V Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs RA31UL0.15UF+/-10%630V
PPM80.1510630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs PPM80.1510630
930C6P15K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc PPM40.1510630 vs 930C6P15K
RA110.1510630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs RA110.1510630
PP78A0.1510630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs PP78A0.1510630
PP78S0.1510630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs PP78S0.1510630
ARPM15463KMKO Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount Aerovox Corporation PPM40.1510630 vs ARPM15463KMKO
PPM8C0.1510630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PPM40.1510630 vs PPM8C0.1510630
ARPM15463KMKM Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount Aerovox Corporation PPM40.1510630 vs ARPM15463KMKM
ARPM15463KMKK Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount Aerovox Corporation PPM40.1510630 vs ARPM15463KMKK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPM40.1510630 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPM40.1510630 by EXXELIA Group

Select Manufacturer
Which Manufacturer of PPM40.1510630 would you like to use for your alert(s)?
  • Please alert me when PPM40.1510630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPM40.1510630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPM40.1510630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPM40.1510630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPM40.1510630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPM40.1510630 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: