-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4816
|
Newark | Cap, 100Uf, 12.5V, Alu Elec, Polymer Rohs Compliant: Yes |Kemet A700X107M12RATE015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
94W4769
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 12V, 20%, Smd, Capacitance:100Μf, Voltage(Dc):12V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700X107M12RATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8200 | Buy Now |
DISTI #
08P5524
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 12V, 20%, Smd, Full Reel, Capacitance:100Μf, Voltage(Dc):12V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Ripple Current:3.9A Rohs Compliant: Yes |Kemet A700X107M12RATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.2200 | Buy Now |
DISTI #
27AC0717
|
Newark | Cap,100Uf,20%,smd,.015 Ohm,3900Ma, t/R Rohs Compliant: Yes |Kemet A700X107M12RATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
399-5295-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 12.5V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1619 In Stock |
|
$1.7919 / $4.3600 | Buy Now |
DISTI #
A700X107M12RATE015
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M12RATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 250 |
|
$2.0873 / $2.5047 | Buy Now |
DISTI #
A700X107M12RATE015
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M12RATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.0873 / $2.5047 | Buy Now |
DISTI #
80-A700X107M12RE15
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms RoHS: Compliant | 1282 |
|
$1.9900 / $4.3600 | Buy Now |
DISTI #
V36:1790_07471686
|
Arrow Electronics | Cap Aluminum Polymer 100uF 12.5VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2426 | Americas - 500 |
|
$1.7880 / $2.0290 | Buy Now |
DISTI #
83141675
|
Verical | Cap Aluminum Polymer 100uF 12.5VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2426 | Americas - 500 |
|
$1.7880 / $2.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X107M12RATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M12RATE015
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700X107M12RATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X107M12RATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700X107M12RATE0157280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700X107M12RATE015 vs A700X107M12RATE0157280 |
A700X107M12RATE018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE015 vs A700X107M12RATE018 |
A700X107M12RATE025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE015 vs A700X107M12RATE025 |