-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A700X107M12RATE0157280TR-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 12.5V Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
80-A700X107M12RATE15
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms RoHS: Compliant | 0 |
|
$1.7900 / $1.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X107M12RATE0157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M12RATE0157280
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700X107M12RATE0157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X107M12RATE0157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700X107M12RATE015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700X107M12RATE0157280 vs A700X107M12RATE015 |
A700X107M12RATE025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE0157280 vs A700X107M12RATE025 |
A700X107M12RATE012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE0157280 vs A700X107M12RATE012 |
A700X107M12RATE018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE0157280 vs A700X107M12RATE018 |
A700X107M12RATE015C-7280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 12.5V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | A700X107M12RATE0157280 vs A700X107M12RATE015C-7280 |