-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 10 Switches, 10PST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SR0104
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR0104) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
$1.7043 / $2.0289 | Buy Now |
DISTI #
653-A6SR-0104
|
Mouser Electronics | DIP Switches / SIP Switches SMT Low Profile DIP Switch RoHS: Compliant | 0 |
|
$2.1700 / $2.8700 | Order Now |
|
Quest Components | PIANO DIP SWITCH, 10 SWITCHES, SPST, MOMENTARY, 0.025A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 18 |
|
$1.7000 / $2.1250 | Buy Now |
DISTI #
000000000002731184
|
Sager | DIP Switches / SIP Switches SMT Low Profile DIP Switch Min Qty: 18 | 0 |
|
$1.8800 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6SR-0104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SR-0104
OMRON Corporation
Piano Dip Switch, 10 Switches, 10PST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Length | 0.035 inch | |
Actuator Type | LONG TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |