A6D28RA29FM233
Thomas & Betts
Description: Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of A6D28RA29FM233 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

CAD Models for A6D28RA29FM233 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A6D28RA29FM233 by Thomas & Betts

A6D28RA29FM233
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Board Mounting Option
HOLE .125-.137
Body Breadth
0.368 inch
Body Length
5.216 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN LEAD (100)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
56
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. A6D28RA29FM233
    Thomas & Betts
    Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for A6D28RA29FM233

This table gives cross-reference parts and alternative options found for A6D28RA29FM233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D28RA29FM233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A8D28DS29B3 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A8D28DS29B3
W8D28PF29042 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs W8D28PF29042
A6D28RA29FM233M399 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A6D28RA29FM233M399
A8D28WW29A3 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A8D28WW29A3
A7D28RA29EM232 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A7D28RA29EM232
C8D28PF29133 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs C8D28PF29133
A8D28DS29C2 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A8D28DS29C2
15-46-1281 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex A6D28RA29FM233 vs 15-46-1281
A8D28DS29A3 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs A8D28DS29A3
C7D28DS29B1 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A6D28RA29FM233 vs C7D28DS29B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A6D28RA29FM233 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A6D28RA29FM233 by Thomas & Betts

Select Manufacturer
Which Manufacturer of A6D28RA29FM233 would you like to use for your alert(s)?
  • Please alert me when A6D28RA29FM233 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A6D28RA29FM233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A6D28RA29FM233 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A6D28RA29FM233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A6D28RA29FM233.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A6D28RA29FM233 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: